- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMF100A
SMF100A
Diotec Semiconductors
TVS - SOD-123FL - 150°C - 200W - 100V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SOD-123FL - 150°C - 200W - 100V - Unidirectional
Search Keywords: SMF100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SMF100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0316
9,000
$0.0297
27,000
$0.0280
51,000
$0.0276
102,000
$0.0269
150,000
$0.0245
252,000
$0.0244
501,000 +
$0.0244
Click for Quote
Log in
to unlock special pricing