- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SM5407
Diotec Semiconductors
SM5407
Diode - Melf - 800V - 3A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Melf - 800V - 3A - 175°C
Search Keywords: SM5407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SM5407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is SM5407 RoHS compliant?
Yes, SM5407 is RoHS compliant.
What is the lead time for SM5407?
The standard lead time for SM5407 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0667
10,000
$0.0638
25,000
$0.0603
50,000
$0.0601
100,000
$0.0550
150,000
$0.0549
250,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing