- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SM5404
Diotec Semiconductors
SM5404
Diode - Melf - 400V - 3A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Melf - 400V - 3A - 175°C
Search Keywords: SM5404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SM5404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is SM5404 RoHS compliant?
Yes, SM5404 is RoHS compliant.
What is the lead time for SM5404?
The standard lead time for SM5404 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
315,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0600
10,000
$0.0574
25,000
$0.0558
50,000
$0.0542
100,000
$0.0495
150,000
$0.0493
250,000 +
$0.0492
Click for Quote
Log in
to unlock special pricing