- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SM518
SM518
Diotec Semiconductors
Diode - Melf - 1800V - 1A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Melf - 1800V - 1A - 175°C
Search Keywords: SM518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SM518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0571
10,000
$0.0546
25,000
$0.0531
50,000
$0.0516
100,000
$0.0471
150,000
$0.0470
250,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing