- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SM4007
SM4007
Diotec Semiconductors
Diode - Melf - 1000V - 1A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Melf - 1000V - 1A - 175°C
Search Keywords: SM4007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SM4007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0608
10,000
$0.0517
25,000
$0.0453
50,000
$0.0434
100,000
$0.0433
150,000
$0.0432
250,000
$0.0431
500,000 +
$0.0430
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT