- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SM4001
Diotec Semiconductors
SM4001
Diode - Melf - 50V - 1A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Melf - 50V - 1A - 175°C
Search Keywords: SM4001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SM4001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is SM4001 RoHS compliant?
Yes, SM4001 is RoHS compliant.
What is the lead time for SM4001?
The standard lead time for SM4001 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0308
10,000
$0.0289
25,000
$0.0277
50,000
$0.0269
100,000
$0.0248
150,000
$0.0238
250,000
$0.0238
500,000 +
$0.0237
Click for Quote
Log in
to unlock special pricing