- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SM3000
SM3000
Diotec Semiconductors
Diode - Melf - 3000V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Melf - 3000V - 1A - 150°C
Search Keywords: SM3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SM3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80,000
can ship
Minimum Order Quantity:
2500
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,500
$0.1862
5,000
$0.1493
10,000
$0.1366
25,000
$0.1337
50,000
$0.1334
100,000
$0.1330
150,000 +
$0.1327
Click for Quote
Log in
to unlock special pricing