- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SM2000GP
SM2000GP
Diotec Semiconductors
Diode - Melf - 2000V - 1A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Melf - 2000V - 1A - 175°C
Search Keywords: SM2000GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SM2000GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$0.0700
10,000
$0.0670
25,000
$0.0633
50,000
$0.0631
100,000
$0.0578
150,000
$0.0576
250,000 +
$0.0570
Click for Quote
Log in
to unlock special pricing