- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SL82-3G
SL82-3G
Diotec Semiconductors
Schottky - SMC - 20V - 8A - 125°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SMC - 20V - 8A - 125°C
Search Keywords: SL823G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SL82-3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1180
6,000
$0.1129
9,000
$0.1113
12,000
$0.1097
27,000
$0.1067
51,000
$0.1025
102,000
$0.0974
150,000 +
$0.0961
Click for Quote
Log in
to unlock special pricing