- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SL52-3G
Diotec Semiconductors
SL52-3G
Schottky - SMB - 20V - 5A - 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SMB - 20V - 5A - 125°C
Search Keywords: SL523G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SL52-3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SL52-3G RoHS compliant?
Yes, SL52-3G is RoHS compliant.
What is the lead time for SL52-3G?
The standard lead time for SL52-3G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0897
6,000
$0.0858
9,000
$0.0846
12,000
$0.0844
27,000
$0.0811
51,000
$0.0779
102,000
$0.0739
150,000 +
$0.0738
Click for Quote
Log in
to unlock special pricing