- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SL1M-AQ
Diotec Semiconductors
SL1M-AQ
Diode - SOD-123FL - 1000V - 1A - 150°C - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - SOD-123FL - 1000V - 1A - 150°C - AEC-Q101
Search Keywords: SL1MAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SL1M-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SL1M-AQ RoHS compliant?
Yes, SL1M-AQ is RoHS compliant.
What is the lead time for SL1M-AQ?
The standard lead time for SL1M-AQ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0265
9,000
$0.0209
27,000
$0.0200
51,000
$0.0197
102,000
$0.0189
150,000
$0.0189
252,000
$0.0182
501,000 +
$0.0181
Click for Quote
Log in
to unlock special pricing