- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SL1K
Diode - SOD-123FL - 800V - 1A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - SOD-123FL - 800V - 1A - 150°C
Search Keywords: SL1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SL1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SL1K RoHS compliant?
Yes, SL1K is RoHS compliant.
What is the lead time for SL1K?
The standard lead time for SL1K is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0090
9,000
$0.0090
27,000
$0.0071
51,000
$0.0071
102,000
$0.0068
150,000
$0.0064
501,000 +
$0.0062
Click for Quote
Log in
to unlock special pricing