- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SL1G
Diode - SOD-123FL - 400V - 1A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - SOD-123FL - 400V - 1A - 150°C
Search Keywords: SL1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SL1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SL1G RoHS compliant?
Yes, SL1G is RoHS compliant.
What is the lead time for SL1G?
The standard lead time for SL1G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
222,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0075
9,000
$0.0072
27,000
$0.0070
51,000
$0.0068
102,000
$0.0067
150,000
$0.0063
501,000 +
$0.0060
Click for Quote
Log in
to unlock special pricing