- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SKL36
SKL36
Diotec Semiconductors
Schottky - SOD-123FL - 60V - 3A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SOD-123FL - 60V - 3A - 150°C
Search Keywords: SKL36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SKL36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
339,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0697
6,000
$0.0667
9,000
$0.0665
12,000
$0.0657
27,000
$0.0630
51,000
$0.0629
102,000
$0.0605
150,000 +
$0.0575
Click for Quote
Log in
to unlock special pricing