- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SKL34
Diotec Semiconductors
SKL34
Schottky - SOD-123FL - 40V - 3A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOD-123FL - 40V - 3A - 150°C
Search Keywords: SKL34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SKL34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SKL34 RoHS compliant?
Yes, SKL34 is RoHS compliant.
What is the lead time for SKL34?
The standard lead time for SKL34 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.1014
6,000
$0.0992
9,000
$0.0903
12,000
$0.0901
27,000
$0.0898
51,000
$0.0829
102,000
$0.0827
150,000 +
$0.0825
Click for Quote
Log in
to unlock special pricing