- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SKL15
SKL15
Diotec Semiconductors
Schottky - SOD-123FL - 50V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SOD-123FL - 50V - 1A - 150°C
Search Keywords: SKL15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SKL15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0344
9,000
$0.0323
27,000
$0.0304
51,000
$0.0292
102,000
$0.0291
150,000
$0.0266
252,000
$0.0265
501,000 +
$0.0262
Click for Quote
Log in
to unlock special pricing