- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SKL120-AQ
SKL120-AQ
Diotec Semiconductors
Schottky - SOD-123FL - 200V - 1A - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SOD-123FL - 200V - 1A - 150°C - AEC-Q101
Search Keywords: SKL120AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SKL120-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0531
6,000
$0.0498
12,000
$0.0477
27,000
$0.0463
51,000
$0.0451
102,000
$0.0433
150,000
$0.0432
252,000 +
$0.0431
Click for Quote
Log in
to unlock special pricing