- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SKL120
Diotec Semiconductors
SKL120
Schottky - SOD-123FL - 200V - 1A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOD-123FL - 200V - 1A - 150°C
Search Keywords: SKL120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SKL120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SKL120 RoHS compliant?
Yes, SKL120 is RoHS compliant.
What is the lead time for SKL120?
The standard lead time for SKL120 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0256
9,000
$0.0202
27,000
$0.0193
51,000
$0.0190
102,000
$0.0182
150,000
$0.0173
252,000
$0.0166
501,000 +
$0.0165
Click for Quote
Log in
to unlock special pricing