- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK84-3G
Diotec Semiconductors
SK84-3G
Schottky - SMC - 40V - 8A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SMC - 40V - 8A - 150°C
Search Keywords: SK843G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK84-3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SK84-3G RoHS compliant?
Yes, SK84-3G is RoHS compliant.
What is the lead time for SK84-3G?
The standard lead time for SK84-3G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
87,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,000
$0.1225
6,000
$0.1207
9,000
$0.1190
12,000
$0.1158
27,000
$0.1155
51,000
$0.1112
102,000
$0.1057
150,000 +
$0.1043
Click for Quote
Log in
to unlock special pricing