- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK58SMC
SK58SMC
Diotec Semiconductors
Schottky - SMC - 60V - 5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SMC - 60V - 5A
Search Keywords: SK58SMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK58SMC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3,000
$0.1006
6,000
$0.0962
9,000
$0.0949
12,000
$0.0935
27,000
$0.0910
51,000
$0.0874
102,000
$0.0830
150,000 +
$0.0828
Click for Quote
Log in
to unlock special pricing