- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK510SMA-AQ
SK510SMA-AQ
Diotec Semiconductors
Schottky - SMA - 100V - 5A - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SMA - 100V - 5A - 150°C - AEC-Q101
Search Keywords: SK510SMAAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK510SMA-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,875
$0.1986
3,750
$0.1489
5,625
$0.1390
7,500 +
$0.1362
Click for Quote
Log in
to unlock special pricing