- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK4060CD2-3G
SK4060CD2-3G
Diotec Semiconductors
Schottky - D2PAK - 60V - 40A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - D2PAK - 60V - 40A - 150°C
Search Keywords: SK4060CD23G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK4060CD2-3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.6912
250
$0.5797
1,000
$0.5364
3,000
$0.4923
5,000
$0.4677
8,000
$0.4552
10,000
$0.4541
15,000 +
$0.4492
Click for Quote
Log in
to unlock special pricing