- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK35SMB
Diotec Semiconductors
SK35SMB
Schottky - SMB - 50V - 3A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SMB - 50V - 3A - 150°C
Search Keywords: SK35SMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK35SMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SK35SMB RoHS compliant?
Yes, SK35SMB is RoHS compliant.
What is the lead time for SK35SMB?
The standard lead time for SK35SMB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0744
6,000
$0.0712
9,000
$0.0710
12,000
$0.0701
27,000
$0.0673
51,000
$0.0646
102,000
$0.0613
150,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing