- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK33
Schottky - SMC - 30V - 3A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SMC - 30V - 3A - 150°C
Search Keywords: SK33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SK33 RoHS compliant?
Yes, SK33 is RoHS compliant.
What is the lead time for SK33?
The standard lead time for SK33 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0600
6,000
$0.0598
9,000
$0.0574
12,000
$0.0572
27,000
$0.0542
51,000
$0.0541
102,000
$0.0495
150,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing