- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK310SMB-AQ
SK310SMB-AQ
Diotec Semiconductors
Schottky - SMB - 100V - 3A - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SMB - 100V - 3A - 150°C - AEC-Q101
Search Keywords: SK310SMBAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK310SMB-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,000
$0.1064
6,000
$0.1017
9,000
$0.1003
12,000
$0.0989
27,000
$0.0962
51,000
$0.0924
102,000
$0.0921
150,000 +
$0.0912
Click for Quote
Log in
to unlock special pricing