- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK310
Diotec Semiconductors
SK310
Schottky - SMC - 100V - 3A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SMC - 100V - 3A - 150°C
Search Keywords: SK310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SK310 RoHS compliant?
Yes, SK310 is RoHS compliant.
What is the lead time for SK310?
The standard lead time for SK310 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Manufacturer Stock:
171,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0803
6,000
$0.0785
9,000
$0.0775
12,000
$0.0768
27,000
$0.0748
51,000
$0.0732
102,000
$0.0681
150,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing