- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK24-AQ
SK24-AQ
Diotec Semiconductors
Schottky - SMB - 40V - 2A - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SMB - 40V - 2A - 150°C - AEC-Q101
Search Keywords: SK24AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK24-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0621
6,000
$0.0620
9,000
$0.0594
12,000
$0.0593
27,000
$0.0562
51,000
$0.0560
102,000
$0.0539
150,000 +
$0.0538
Click for Quote
Log in
to unlock special pricing