- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK220SMA
SK220SMA
Diotec Semiconductors
Schottky - SMA - 200V - 2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SMA - 200V - 2A - 150°C
Search Keywords: SK220SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK220SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7,500
$0.0282
15,000
$0.0270
30,000
$0.0266
52,500
$0.0262
105,000
$0.0255
150,000
$0.0233
255,000
$0.0232
502,500 +
$0.0232
Click for Quote
Log in
to unlock special pricing