- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK210-AQ
SK210-AQ
Diotec Semiconductors
Schottky - SMB - 100V - 2A - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SMB - 100V - 2A - 150°C - AEC-Q101
Search Keywords: SK210AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK210-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0820
6,000
$0.0784
9,000
$0.0782
12,000
$0.0773
27,000
$0.0741
51,000
$0.0712
102,000
$0.0710
150,000 +
$0.0708
Click for Quote
Log in
to unlock special pricing