- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK2060CD2
Diotec Semiconductors
SK2060CD2
Schottky - D2PAK - 60V - 20A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Schottky - D2PAK - 60V - 20A - 150°C
Search Keywords: SK2060CD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK2060CD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is SK2060CD2 RoHS compliant?
Yes, SK2060CD2 is RoHS compliant.
What is the lead time for SK2060CD2?
The standard lead time for SK2060CD2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.5038
500
$0.4094
1,000
$0.3910
2,500
$0.3743
5,000
$0.3410
7,500
$0.3401
10,000
$0.3393
15,000 +
$0.3319
Click for Quote
Log in
to unlock special pricing