- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK1845D2
Available Replacements
RECOMMENDED REPLACEMENT
Diotec Semiconductors
SK1845D2
Schottky Diode - D2PAK - 45V - 18A
View Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Schottky Diode - D2PAK - 45V - 18A
Search Keywords: SK1845D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK1845D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SK1845D2 discontinued?
Yes, SK1845D2 from Diotec Semiconductors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SK1845D2?
The recommended replacement for SK1845D2 is SK1845D2-3G from Diotec Semiconductors, available from OnlineComponents.com.
Is SK1845D2 RoHS compliant?
Yes, SK1845D2 is RoHS compliant.
What is the lead time for SK1845D2?
The standard lead time for SK1845D2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,030
can ship
Minimum Order Quantity:
50