- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK1840D2R
SK1840D2R
Diotec Semiconductors
Schottky Diode - D2PAK - 40V - 18A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky Diode - D2PAK - 40V - 18A
Search Keywords: SK1840D2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK1840D2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
60,800
can ship
Minimum Order Quantity:
800
Order Increment:
800
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
800
$0.3312
1,600
$0.3164
3,200
$0.3029
5,600
$0.2904
8,000
$0.2759
10,400
$0.2718
15,200
$0.2677
25,600 +
$0.2637
Click for Quote
Log in
to unlock special pricing