- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK13
Schottky - SMA - 30V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SMA - 30V - 1A - 150°C
Search Keywords: SK13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
105,000
can ship
Minimum Order Quantity:
7500
Order Increment:
7500
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7,500
$0.0197
15,000
$0.0185
30,000
$0.0177
52,500
$0.0174
105,000
$0.0167
150,000
$0.0159
255,000
$0.0153
502,500 +
$0.0152
Click for Quote
Log in
to unlock special pricing