- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SK1080D2R
SK1080D2R
Diotec Semiconductors
Schottky - D2PAK - 80V - 10A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - D2PAK - 80V - 10A - 150°C
Search Keywords: SK1080D2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK1080D2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
800
$0.3186
1,600
$0.3043
3,200
$0.2913
5,600
$0.2793
8,000
$0.2653
15,200
$0.2583
25,600
$0.2576
50,400 +
$0.2549
Click for Quote
Log in
to unlock special pricing