- Home ›
- All Products›
- SK1045D2
SK1045D2
Diotec Semiconductors
Schottky Diode - D2PAK - 45V - 10A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Schottky Diode - D2PAK - 45V - 10A
Search Keywords: SK1045D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SK1045D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.3640
500
$0.3053
3,000
$0.2704
5,000
$0.2532
8,000
$0.2463
25,000
$0.2366
50,000 +
$0.2330
Click for Quote
Log in
to unlock special pricing