- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SIW10C170
Diotec Semiconductors
SIW10C170
SiC Schottky - TO-247-2L - 1700V - 10A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC Schottky - TO-247-2L - 1700V - 10A - 175°C
Search Keywords: SIW10C170
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | SIW10C170 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is SIW10C170 RoHS compliant?
Yes, SIW10C170 is RoHS compliant.
What is the lead time for SIW10C170?
The standard lead time for SIW10C170 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
113
$3.22
225
$2.43
338
$2.27
450 +
$2.22
Click for Quote
Log in
to unlock special pricing