- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SIT10C065
Diotec Semiconductors
SIT10C065
SiC Schottky - TO-220AC - 650V - 10A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC Schottky - TO-220AC - 650V - 10A - 175°C
Search Keywords: SIT10C065
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | SIT10C065 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is SIT10C065 RoHS compliant?
Yes, SIT10C065 is RoHS compliant.
What is the lead time for SIT10C065?
The standard lead time for SIT10C065 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$1.099
500
$0.824
750
$0.769
1,000 +
$0.754
Click for Quote
Log in
to unlock special pricing