- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SIT08C065
Diotec Semiconductors
SIT08C065
SiC Schottky - TO-220AC - 650V - 8A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC Schottky - TO-220AC - 650V - 8A - 175°C
Search Keywords: SIT08C065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SIT08C065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is SIT08C065 RoHS compliant?
Yes, SIT08C065 is RoHS compliant.
What is the lead time for SIT08C065?
The standard lead time for SIT08C065 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,900
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$0.828
250
$0.672
500
$0.671
1,000
$0.642
2,500
$0.590
5,000
$0.560
7,500
$0.545
10,000 +
$0.544
Click for Quote
Log in
to unlock special pricing