- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SIT05C120
Diotec Semiconductors
SIT05C120
SiC Schottky - TO-220AC - 1200V - 5A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC Schottky - TO-220AC - 1200V - 5A - 175°C
Search Keywords: SIT05C120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SIT05C120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is SIT05C120 RoHS compliant?
Yes, SIT05C120 is RoHS compliant.
What is the lead time for SIT05C120?
The standard lead time for SIT05C120 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$0.6706
250
$0.5624
1,000
$0.5204
2,500
$0.4911
5,000
$0.4538
7,500
$0.4527
10,000
$0.4417
15,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing