- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SIT04C065
Diotec Semiconductors
SIT04C065
SiC Schottky - TO-220AC - 650V - 4A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC Schottky - TO-220AC - 650V - 4A - 175°C
Search Keywords: SIT04C065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SIT04C065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is SIT04C065 RoHS compliant?
Yes, SIT04C065 is RoHS compliant.
What is the lead time for SIT04C065?
The standard lead time for SIT04C065 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,450
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.5138
500
$0.4175
1,000
$0.3988
2,500
$0.3817
5,000
$0.3477
7,500
$0.3468
10,000
$0.3384
15,000 +
$0.3376
Click for Quote
Log in
to unlock special pricing