- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SI-E8000-4
SI-E8000-4
Diotec Semiconductors
HV Diode - D49x281 - 24000V - 4A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - D49x281 - 24000V - 4A
Search Keywords: SIE80004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SI-E8000-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$158.02
5
$146.23
10
$139.96
20
$127.50
50
$124.10
100 +
$122.47
Click for Quote
Log in
to unlock special pricing