- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SICW30C065-AQ
Diotec Semiconductors
SICW30C065-AQ
SiC Schottky - TO-247-3L - 650V - 30A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC Schottky - TO-247-3L - 650V - 30A - 175°C
Search Keywords: SICW30C065AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SICW30C065-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is SICW30C065-AQ RoHS compliant?
Yes, SICW30C065-AQ is RoHS compliant.
What is the lead time for SICW30C065-AQ?
The standard lead time for SICW30C065-AQ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
113
$4.20
225
$3.17
338
$2.95
450 +
$2.89
Click for Quote
Log in
to unlock special pricing