- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SI06C065D1
Diotec Semiconductors
SI06C065D1
SiC Schottky - DPAK - 650V - 6A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SiC Schottky - DPAK - 650V - 6A - 175°C
Search Keywords: SI06C065D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SI06C065D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SI06C065D1 RoHS compliant?
Yes, SI06C065D1 is RoHS compliant.
What is the lead time for SI06C065D1?
The standard lead time for SI06C065D1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
750
$0.3734
1,500
$0.2801
2,250
$0.2614
3,000 +
$0.2562
Click for Quote
Log in
to unlock special pricing