- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SI04C065D1
Diotec Semiconductors
SI04C065D1
SiC Schottky - DPAK - 650V - 4A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SiC Schottky - DPAK - 650V - 4A - 175°C
Search Keywords: SI04C065D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SI04C065D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SI04C065D1 RoHS compliant?
Yes, SI04C065D1 is RoHS compliant.
What is the lead time for SI04C065D1?
The standard lead time for SI04C065D1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
9 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3,000
$0.2028
6,000
$0.1970
9,000
$0.1916
12,000
$0.1912
27,000
$0.1841
51,000
$0.1836
102,000 +
$0.1726
Click for Quote
Log in
to unlock special pricing