- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SI02C120SMA
Diotec Semiconductors
SI02C120SMA
SiC Schottky - SMA - 1200V - 2A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SiC Schottky - SMA - 1200V - 2A - 175°C
Search Keywords: SI02C120SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SI02C120SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SI02C120SMA RoHS compliant?
Yes, SI02C120SMA is RoHS compliant.
What is the lead time for SI02C120SMA?
The standard lead time for SI02C120SMA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,000
can ship
Minimum Order Quantity:
3000
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3,000
$0.2839
6,000
$0.2832
9,000
$0.2507
12,000
$0.2501
27,000
$0.2494
51,000 +
$0.2488
Click for Quote
Log in
to unlock special pricing