- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SI02C065SMB
Diotec Semiconductors
SI02C065SMB
SiC Schottky - SMB - 650V - 2A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SiC Schottky - SMB - 650V - 2A - 175°C
Search Keywords: SI02C065SMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SI02C065SMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SI02C065SMB RoHS compliant?
Yes, SI02C065SMB is RoHS compliant.
What is the lead time for SI02C065SMB?
The standard lead time for SI02C065SMB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3,000
$0.1628
6,000
$0.1604
9,000
$0.1538
12,000
$0.1535
27,000
$0.1478
51,000
$0.1474
102,000 +
$0.1386
Click for Quote
Log in
to unlock special pricing