- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- SI01C120SMB
Diotec Semiconductors
SI01C120SMB
SiC Schottky - SMB - 1200V - 1A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SiC Schottky - SMB - 1200V - 1A - 175°C
Search Keywords: SI01C120SMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SI01C120SMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SI01C120SMB RoHS compliant?
Yes, SI01C120SMB is RoHS compliant.
What is the lead time for SI01C120SMB?
The standard lead time for SI01C120SMB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
750
$0.3582
1,500
$0.2686
2,250
$0.2507
3,000 +
$0.2457
Click for Quote
Log in
to unlock special pricing