- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SGL34-20
SGL34-20
Diotec Semiconductors
Schottky - MiniMelf - 20V - 0.5A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - MiniMelf - 20V - 0.5A - 150°C
Search Keywords: SGL3420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SGL34-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0395
7,500
$0.0371
25,000
$0.0350
50,000
$0.0336
100,000
$0.0319
150,000
$0.0307
250,000
$0.0306
500,000 +
$0.0303
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments