- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SGL2-100-3G
SGL2-100-3G
Diotec Semiconductors
Schottky - MiniMelf - 100V - 2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - MiniMelf - 100V - 2A - 150°C
Search Keywords: SGL21003G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SGL2-100-3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2,500
$0.0527
5,000
$0.0495
10,000
$0.0474
25,000
$0.0461
50,000
$0.0448
100,000
$0.0409
150,000
$0.0408
250,000 +
$0.0407
Click for Quote
Log in
to unlock special pricing