- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SGL1-20
SGL1-20
Diotec Semiconductors
Schottky - MiniMelf - 20V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - MiniMelf - 20V - 1A - 150°C
Search Keywords: SGL120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SGL1-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0410
7,500
$0.0385
25,000
$0.0363
50,000
$0.0348
100,000
$0.0330
150,000
$0.0317
250,000
$0.0316
500,000 +
$0.0313
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments